New Product
15 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE60G15R0C02

DigiKey Part Number
541-RE60G15R0C02-ND
Manufacturer
Manufacturer Product Number
RE60G15R0C02
Description
RH-5 15 1% RE60G15R0 C02
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,16000 Kč201,16 Kč
10138,94400 Kč1 389,44 Kč
30119,14967 Kč3 574,49 Kč
50111,54140 Kč5 577,07 Kč
100102,57730 Kč10 257,73 Kč
25092,75992 Kč23 189,98 Kč
50086,62094 Kč43 310,47 Kč
1 00081,40715 Kč81 407,15 Kč
Manufacturers Standard Package
Unit Price without VAT:201,16000 Kč
Unit Price with VAT:243,40360 Kč