805F15RE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Riedon products by Bourns
In Stock: 383
Unit Price: 4,66000 Kč
Datasheet
15 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Ohms ±1% 5W Wirewound Chassis Mount Resistor
805F15RE
805F15RE

805F15RE

DigiKey Part Number
805F15RE-ND
Manufacturer
Manufacturer Product Number
805F15RE
Description
RES CHAS MNT 15 OHM 1% 5W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
805F15RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
15 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.330" (8.38mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1233,50000 Kč233,50 Kč
10162,02100 Kč1 620,21 Kč
25142,69400 Kč3 567,35 Kč
50130,59920 Kč6 529,96 Kč
200111,58545 Kč22 317,09 Kč
400104,16635 Kč41 666,54 Kč
600100,35643 Kč60 213,86 Kč
1 00096,04737 Kč96 047,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,50000 Kč
Unit Price with VAT:282,53500 Kč