
RCS12062K00JNEA | |
|---|---|
DigiKey Part Number | 541-10611-2-ND - Tape & Reel (TR) 541-10611-1-ND - Cut Tape (CT) 541-10611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12062K00JNEA |
Description | RES 2K OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12062K00JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS12062K00FKEA | Vishay Dale | 39 326 | 541-10610-1-ND | 3,57000 Kč | Parametric Equivalent |
| SR1206JR-7W2KL | YAGEO | 3 959 | YAG6068CT-ND | 8,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 50 | 1,65880 Kč | 82,94 Kč |
| 100 | 1,43630 Kč | 143,63 Kč |
| 250 | 1,21032 Kč | 302,58 Kč |
| 500 | 1,08056 Kč | 540,28 Kč |
| 1 000 | 0,97767 Kč | 977,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,78264 Kč | 3 913,20 Kč |
| 10 000 | 0,73657 Kč | 7 365,70 Kč |
| 15 000 | 0,71411 Kč | 10 711,65 Kč |
| 25 000 | 0,68979 Kč | 17 244,75 Kč |
| 35 000 | 0,67587 Kč | 23 655,45 Kč |
| 50 000 | 0,66269 Kč | 33 134,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

