
RCS12062K00FKEA | |
|---|---|
DigiKey Part Number | 541-10610-2-ND - Tape & Reel (TR) 541-10610-1-ND - Cut Tape (CT) 541-10610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12062K00FKEA |
Description | RES 2K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12062K00FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,34400 Kč | 33,60 Kč |
| 50 | 1,12960 Kč | 56,48 Kč |
| 100 | 0,96170 Kč | 96,17 Kč |
| 250 | 0,79540 Kč | 198,85 Kč |
| 500 | 0,69966 Kč | 349,83 Kč |
| 1 000 | 0,62343 Kč | 623,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48342 Kč | 2 417,10 Kč |
| 10 000 | 0,44948 Kč | 4 494,80 Kč |
| 15 000 | 0,43298 Kč | 6 494,70 Kč |
| 25 000 | 0,41509 Kč | 10 377,25 Kč |
| 35 000 | 0,40485 Kč | 14 169,75 Kč |
| 50 000 | 0,39517 Kč | 19 758,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

