
RCS040210K0FKED | |
|---|---|
DigiKey Part Number | 541-2894-2-ND - Tape & Reel (TR) 541-2894-1-ND - Cut Tape (CT) 541-2894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040210K0FKED |
Description | RES 10K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040210K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 25 | 0,89040 Kč | 22,26 Kč |
| 50 | 0,73920 Kč | 36,96 Kč |
| 100 | 0,62150 Kč | 62,15 Kč |
| 250 | 0,50144 Kč | 125,36 Kč |
| 500 | 0,43382 Kč | 216,91 Kč |
| 1 000 | 0,37985 Kč | 379,85 Kč |
| 5 000 | 0,29435 Kč | 1 471,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25937 Kč | 2 593,70 Kč |
| 20 000 | 0,24039 Kč | 4 807,80 Kč |
| 30 000 | 0,23115 Kč | 6 934,50 Kč |
| 50 000 | 0,22114 Kč | 11 057,00 Kč |
| 70 000 | 0,21542 Kč | 15 079,40 Kč |
| 100 000 | 0,21000 Kč | 21 000,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


