
RCS04020000Z0ED | |
|---|---|
DigiKey Part Number | 541-2877-2-ND - Tape & Reel (TR) 541-2877-1-ND - Cut Tape (CT) 541-2877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04020000Z0ED |
Description | RES 0 OHM JUMPER 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04020000Z0ED Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,56280 Kč | 14,07 Kč |
| 50 | 0,48720 Kč | 24,36 Kč |
| 100 | 0,42840 Kč | 42,84 Kč |
| 250 | 0,36284 Kč | 90,71 Kč |
| 500 | 0,32168 Kč | 160,84 Kč |
| 1 000 | 0,28641 Kč | 286,41 Kč |
| 5 000 | 0,22350 Kč | 1 117,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20696 Kč | 2 069,60 Kč |
| 20 000 | 0,18908 Kč | 3 781,60 Kč |
| 30 000 | 0,17990 Kč | 5 397,00 Kč |
| 50 000 | 0,16950 Kč | 8 475,00 Kč |
| 70 000 | 0,16331 Kč | 11 431,70 Kč |
| 100 000 | 0,15726 Kč | 15 726,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


