Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG04021R00FLED | |
|---|---|
DigiKey Part Number | 541-RCG04021R00FLEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG04021R00FLED |
Description | RES 1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04021R00FKED | Vishay Dale | 376 932 | 541-1.00LLCT-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW04021R00FKEDC | Vishay Dale | 335 351 | 541-4003-1-ND | 2,52000 Kč | Parametric Equivalent |
| CRCW04021R00FKTD | Vishay Dale | 27 486 | 541-4316-1-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33975 Kč | 3 397,50 Kč |
| Unit Price without VAT: | 0,33975 Kč |
|---|---|
| Unit Price with VAT: | 0,41110 Kč |


