
CRCW04021R00FKEDC | |
|---|---|
DigiKey Part Number | 541-4003-2-ND - Tape & Reel (TR) 541-4003-1-ND - Cut Tape (CT) 541-4003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R00FKEDC |
Description | RES 1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R00FKEDC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 0,92400 Kč | 23,10 Kč |
| 50 | 0,76860 Kč | 38,43 Kč |
| 100 | 0,64460 Kč | 64,46 Kč |
| 250 | 0,52160 Kč | 130,40 Kč |
| 500 | 0,45188 Kč | 225,94 Kč |
| 1 000 | 0,39623 Kč | 396,23 Kč |
| 5 000 | 0,30808 Kč | 1 540,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27184 Kč | 2 718,40 Kč |
| 20 000 | 0,25229 Kč | 5 045,80 Kč |
| 30 000 | 0,24277 Kč | 7 283,10 Kč |
| 50 000 | 0,23245 Kč | 11 622,50 Kč |
| 70 000 | 0,22654 Kč | 15 857,80 Kč |
| 100 000 | 0,22096 Kč | 22 096,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

