NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0805 (2012 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0805N02N1002JE

DigiKey Part Number
541-1127-2-ND - Tape & Reel (TR)
541-1127-1-ND - Cut Tape (CT)
541-1127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS0805N02N1002JE
Description
THERMISTOR NTC 10KOHM 3500K 0805
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0805N02N1002JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Vishay Dale
B Value Tolerance
±3%
Series
B25/75
3500K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Resistance in Ohms @ 25°C
10k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB12K00103JBBKYOCERA AVX3 321478-10978-1-ND6,30000 KčSimilar
NC12K00103JBBKYOCERA AVX0478-NC12K00103JBBCT-ND9,87000 KčSimilar
NCP21XV103J03RAMurata Electronics433 158490-2456-1-ND3,57000 KčSimilar
NTCS0805E3103JLTVishay Beyschlag/Draloric/BC Components0BC2736CT-ND9,03000 KčSimilar
In-Stock: 38
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
5115,65600 Kč578,28 Kč
10110,86900 Kč1 108,69 Kč
25105,14120 Kč2 628,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč