
NTCSC0402E3103FLFT | |
|---|---|
DigiKey Part Number | 541-NTCSC0402E3103FLFTTR-ND - Tape & Reel (TR) 541-NTCSC0402E3103FLFTCT-ND - Cut Tape (CT) 541-NTCSC0402E3103FLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSC0402E3103FLFT |
Description | NTC SMD 0402 NONAUT NISN 10K 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 5 | 3,20000 Kč | 16,00 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 25 | 2,78720 Kč | 69,68 Kč |
| 50 | 2,63540 Kč | 131,77 Kč |
| 100 | 2,49650 Kč | 249,65 Kč |
| 500 | 2,21572 Kč | 1 107,86 Kč |
| 1 000 | 2,11174 Kč | 2 111,74 Kč |
| 5 000 | 1,90288 Kč | 9 514,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,86183 Kč | 18 618,30 Kč |
| 20 000 | 1,78932 Kč | 35 786,40 Kč |
| 30 000 | 1,74977 Kč | 52 493,10 Kč |
| 50 000 | 1,70273 Kč | 85 136,50 Kč |
| 70 000 | 1,67334 Kč | 117 133,80 Kč |
| 100 000 | 1,64352 Kč | 164 352,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |




