200 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH050R2000FE02

DigiKey Part Number
541-NH050R2000FE02-ND
Manufacturer
Manufacturer Product Number
NH050R2000FE02
Description
NH-50 .2 1% E02 E4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
200 mOhms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 420,93000 Kč1 420,93 Kč
101 044,39900 Kč10 443,99 Kč
25942,77680 Kč23 569,42 Kč
50879,22400 Kč43 961,20 Kč
100825,24870 Kč82 524,87 Kč
250766,18764 Kč191 546,91 Kč
Unit Price without VAT:1 420,93000 Kč
Unit Price with VAT:1 719,32530 Kč