Current Sensor 50A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 50A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Zero Flux Current Transducer Principle

DS50UB-10V

DigiKey Part Number
2186-DS50UB-10V-ND
Manufacturer
Manufacturer Product Number
DS50UB-10V
Description
CURRENT SENSOR FLUX GATE/CL 50A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 500kHz
Linearity
±0.0024%
Accuracy
-
Voltage - Supply
±14.25V ~ 15.75V
Response Time
1µs
Current - Supply (Max)
104mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 822,35000 Kč27 822,35 Kč
Manufacturers Standard Package
Unit Price without VAT:27 822,35000 Kč
Unit Price with VAT:33 665,04350 Kč