MSP08A011K00GEJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 17,60315 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 1 666
Unit Price: 93,23000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet
1k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP08A011K00GEJ

DigiKey Part Number
MSP1.0KD-ND
Manufacturer
Manufacturer Product Number
MSP08A011K00GEJ
Description
RES ARRAY 7 RES 1K OHM 8SIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
8
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.790" L x 0.090" W (20.07mm x 2.29mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
33669,81836 Kč23 458,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,81836 Kč
Unit Price with VAT:84,48022 Kč