
4308R-101-102LF | |
|---|---|
DigiKey Part Number | 4308R-1-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-101-102LF |
Description | RES ARRAY 7 RES 1K OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-101-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.784" L x 0.085" W (19.91mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 62,97300 Kč | 629,73 Kč |
| 25 | 54,77960 Kč | 1 369,49 Kč |
| 50 | 49,65600 Kč | 2 482,80 Kč |
| 100 | 45,30110 Kč | 4 530,11 Kč |
| 250 | 40,53116 Kč | 10 132,79 Kč |
| 500 | 37,54652 Kč | 18 773,26 Kč |
| 1 000 | 35,01165 Kč | 35 011,65 Kč |
| 5 000 | 30,50312 Kč | 152 515,60 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |

