
MCRL01004R000KHB00 | |
|---|---|
DigiKey Part Number | 541-10185-ND |
Manufacturer | |
Manufacturer Product Number | MCRL01004R000KHB00 |
Description | METAL CASE 100W, 4 OHMS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±10% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 300°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.563" L x 0.750" W (115.90mm x 19.05mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,60000 Kč | 411,60 Kč |
| 10 | 290,80800 Kč | 2 908,08 Kč |
| 25 | 258,14200 Kč | 6 453,55 Kč |
| 50 | 237,70360 Kč | 11 885,18 Kč |
| 100 | 220,33970 Kč | 22 033,97 Kč |
| 250 | 201,33196 Kč | 50 332,99 Kč |
| 500 | 189,44802 Kč | 94 724,01 Kč |
| 1 000 | 179,35713 Kč | 179 357,13 Kč |
| Unit Price without VAT: | 411,60000 Kč |
|---|---|
| Unit Price with VAT: | 498,03600 Kč |


