
M8340106K1002GCD03 | |
|---|---|
DigiKey Part Number | 541-M8340106K1002GCD03-ND |
Manufacturer | |
Manufacturer Product Number | M8340106K1002GCD03 |
Description | RES ARRAY 9 RES 10K OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Power Per Element 200mW |
Manufacturer Vishay Dale | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Grade Military |
Part Status Active | Qualification MIL-PRF-83401/06 |
Circuit Type Bussed | Mounting Type Through Hole |
Resistance (Ohms) 10k | Package / Case 10-SIP |
Tolerance ±2% | Supplier Device Package 10-SIP |
Number of Resistors 9 | Size / Dimension 0.983" L x 0.098" W (24.97mm x 2.49mm) |
Number of Pins 10 | Height - Seated (Max) 0.350" (8.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC10A0110K0GPA | Vishay Dale | 1 834 | CSC10KDD-ND | 124,72000 Kč | Similar |
| 4610X-101-103LF | Bourns Inc. | 28 321 | 4610X-1-103LF-ND | 8,34000 Kč | Parametric Equivalent |
| 4610X-AP1-103LF | Bourns Inc. | 1 481 | 4610X-AP1-103LFCT-ND | 17,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,88000 Kč | 435,88 Kč |
| 22 | 278,19364 Kč | 6 120,26 Kč |
| 44 | 255,94909 Kč | 11 261,76 Kč |
| 66 | 244,52439 Kč | 16 138,61 Kč |
| 110 | 231,59845 Kč | 25 475,83 Kč |
| 264 | 212,76008 Kč | 56 168,66 Kč |
| 506 | 201,07504 Kč | 101 743,97 Kč |
| 1 012 | 190,44904 Kč | 192 734,43 Kč |
| Unit Price without VAT: | 435,88000 Kč |
|---|---|
| Unit Price with VAT: | 527,41480 Kč |

