
4610X-AP1-103LF | |
|---|---|
DigiKey Part Number | 4610X-AP1-103LFCT-ND - Cut Tape (CT) 4610X-AP1-103LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4610X-AP1-103LF |
Description | RES ARRAY 9 RES 10K OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-AP1-103LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Bussed | Supplier Device Package 10-SIP |
Resistance (Ohms) 10k | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 9 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP10A0110K0GEJ | Vishay Dale | 153 | MSP10KR-ND | 30,17000 Kč | Similar |
| M8340106K1002GCD03 | Vishay Dale | 18 | 541-M8340106K1002GCD03-ND | 64,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 11,42900 Kč | 114,29 Kč |
| 25 | 9,76040 Kč | 244,01 Kč |
| 50 | 8,70500 Kč | 435,25 Kč |
| 100 | 7,80830 Kč | 780,83 Kč |
| 250 | 6,82560 Kč | 1 706,40 Kč |
| 500 | 6,21036 Kč | 3 105,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,68750 Kč | 5 687,50 Kč |
| 2 000 | 5,24328 Kč | 10 486,56 Kč |
| 3 000 | 5,01512 Kč | 15 045,36 Kč |
| 5 000 | 4,75693 Kč | 23 784,65 Kč |
| 7 000 | 4,62679 Kč | 32 387,53 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |


