
LTW964TPW04020DB00 | |
|---|---|
DigiKey Part Number | 541-1984-ND |
Manufacturer | |
Manufacturer Product Number | LTW964TPW04020DB00 |
Description | RES KIT 51.1-100K 1/16W 3200PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 51.1 ~ 100k Ohm ±0.1% 1/16W Surface Mount 3200 Pieces (80 Values - 40 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 51.1 ~ 100k | |
Power (Watts) | 1/16W | |
Tolerance | ±0.1% | |
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Quantity | 3200 Pieces (80 Values - 40 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 203,11000 Kč | 2 203,11 Kč |
| 10 | 1 913,19100 Kč | 19 131,91 Kč |
| Unit Price without VAT: | 2 203,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 665,76310 Kč |




