
LAE1BRCS0603KFE96 | |
|---|---|
DigiKey Part Number | 541-LAE1BRCS0603KFE96-ND |
Manufacturer | |
Manufacturer Product Number | LAE1BRCS0603KFE96 |
Description | LAE RCS0603 100 1%1/4 E96 |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 1M Ohm ±1% 1/4W Surface Mount 146 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 1M | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 146 Pieces (Assorted Per Value) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 343,09000 Kč | 3 343,09 Kč |
| 10 | 2 902,65900 Kč | 29 026,59 Kč |
| Unit Price without VAT: | 3 343,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 045,13890 Kč |



