LAE1BCHIP0603KFE96 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 209
Unit Price: 4 029,52000 Kč
Datasheet
Thick Film Resistor Kit 0.0 ~ 1M Ohm Jumper, ±1% 1/10W Surface Mount 6100 Pieces (122 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAE1BCHIP0603KFE96

DigiKey Part Number
541-1419-ND
Manufacturer
Manufacturer Product Number
LAE1BCHIP0603KFE96
Description
RESISTOR KIT 0-1M 1/10W 6100PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 0.0 ~ 1M Ohm Jumper, ±1% 1/10W Surface Mount 6100 Pieces (122 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Kit Type
Thick Film
Resistance (Ohms)
0.0 ~ 1M
Power (Watts)
1/10W
Tolerance
Jumper, ±1%
Features
Automotive AEC-Q200
Quantity
6100 Pieces (122 Values - 50 Each)
Mounting Type
Surface Mount
Packages Included
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types