Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ILHB0603ER300VHC42 | |
|---|---|
DigiKey Part Number | 541-ILHB0603ER300VHC42TR-ND - Tape & Reel (TR) 541-ILHB0603ER300VHC42CT-ND - Cut Tape (CT) 541-ILHB0603ER300VHC42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0603ER300VHC42 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 10mOhm |
Manufacturer Vishay Dale | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18KG300TH1D | Murata Electronics | 0 | 490-13263-1-ND | 2,10000 Kč | Parametric Equivalent |
| BLM18KG300TZ1D | Murata Electronics | 32 727 | 490-16498-1-ND | 2,10000 Kč | Parametric Equivalent |
| BLM18SP300SH1D | Murata Electronics | 23 861 | 490-BLM18SP300SH1DCT-ND | 6,09000 Kč | Parametric Equivalent |
| BLM18SP300SZ1D | Murata Electronics | 11 586 | 490-BLM18SP300SZ1DCT-ND | 5,46000 Kč | Parametric Equivalent |
| MPZ1608S300ATDH5 | TDK | 25 935 | 445-MPZ1608S300ATDH5CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,91560 Kč | 22,89 Kč |
| 50 | 0,82320 Kč | 41,16 Kč |
| 100 | 0,73910 Kč | 73,91 Kč |
| 250 | 0,63664 Kč | 159,16 Kč |
| 500 | 0,56736 Kč | 283,68 Kč |
| 1 000 | 0,50332 Kč | 503,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39655 Kč | 1 586,20 Kč |
| 8 000 | 0,34424 Kč | 2 753,92 Kč |
| 12 000 | 0,31532 Kč | 3 783,84 Kč |
| 20 000 | 0,30185 Kč | 6 037,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




