
BLM18SP300SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18SP300SZ1DTR-ND - Tape & Reel (TR) 490-BLM18SP300SZ1DCT-ND - Cut Tape (CT) 490-BLM18SP300SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP300SZ1D |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP300SZ1D Models |
Category | Current Rating (Max) 6A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 8mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 50 | 3,03640 Kč | 151,82 Kč |
| 100 | 2,70870 Kč | 270,87 Kč |
| 250 | 2,31480 Kč | 578,70 Kč |
| 500 | 2,04226 Kč | 1 021,13 Kč |
| 1 000 | 1,78903 Kč | 1 789,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,31763 Kč | 5 270,52 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

