600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILBB0402ER601V

DigiKey Part Number
541-ILBB0402ER601VTR-ND - Tape & Reel (TR)
541-ILBB0402ER601VCT-ND - Cut Tape (CT)
541-ILBB0402ER601VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILBB0402ER601V
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
ILBB0402ER601V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Vishay Dale
DC Resistance (DCR) (Max)
1Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFBW1V1005-601-REaton - Electronics Division9 900283-MFBW1V1005-601-RCT-ND2,10000 KčSimilar
In-Stock: 7 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,78500 Kč17,85 Kč
251,54560 Kč38,64 Kč
501,38580 Kč69,29 Kč
1001,24100 Kč124,10 Kč
2501,06752 Kč266,88 Kč
5000,94826 Kč474,13 Kč
1 0000,83761 Kč837,61 Kč
5 0000,64220 Kč3 211,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52495 Kč5 249,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč