
MFBW1V1005-601-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1005-601-RTR-ND - Tape & Reel (TR) 283-MFBW1V1005-601-RCT-ND - Cut Tape (CT) 283-MFBW1V1005-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1005-601-R |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,27100 Kč | 2,71 Kč |
| 100 | 0,21450 Kč | 21,45 Kč |
| 1 000 | 0,17685 Kč | 176,85 Kč |
| 5 000 | 0,15431 Kč | 771,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15277 Kč | 1 527,70 Kč |
| 20 000 | 0,14403 Kč | 2 880,60 Kč |
| 30 000 | 0,13915 Kč | 4 174,50 Kč |
| 50 000 | 0,13325 Kč | 6 662,50 Kč |
| 70 000 | 0,12949 Kč | 9 064,30 Kč |
| 100 000 | 0,12564 Kč | 12 564,00 Kč |
| 250 000 | 0,11625 Kč | 29 062,50 Kč |
| 500 000 | 0,10963 Kč | 54 815,00 Kč |
| 1 000 000 | 0,10339 Kč | 103 390,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

