
ILBB0402ER200V | |
|---|---|
DigiKey Part Number | 541-ILBB0402ER200VTR-ND - Tape & Reel (TR) 541-ILBB0402ER200VCT-ND - Cut Tape (CT) 541-ILBB0402ER200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0402ER200V |
Description | FERRITE BEAD 20 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0402ER200V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 20 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52625 Kč | 5 262,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,72600 Kč | 17,26 Kč |
| 25 | 1,50720 Kč | 37,68 Kč |
| 50 | 1,35140 Kč | 67,57 Kč |
| 100 | 1,21040 Kč | 121,04 Kč |
| 250 | 1,03988 Kč | 259,97 Kč |
| 500 | 0,92368 Kč | 461,84 Kč |
| 1 000 | 0,81611 Kč | 816,11 Kč |
| 5 000 | 0,59470 Kč | 2 973,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,70500 Kč | 17,05 Kč |
| 25 | 1,47360 Kč | 36,84 Kč |
| 50 | 1,32620 Kč | 66,31 Kč |
| 100 | 1,18510 Kč | 118,51 Kč |
| 250 | 1,01968 Kč | 254,92 Kč |
| 500 | 0,90558 Kč | 452,79 Kč |
| 1 000 | 0,80011 Kč | 800,11 Kč |
| 5 000 | 0,64413 Kč | 3 220,65 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |




