



LT3479EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3479EFE#TRPBFTR-ND - Tape & Reel (TR) LT3479EFE#TRPBFCT-ND - Cut Tape (CT) LT3479EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3479EFE#TRPBF |
Description | IC REG BOOST ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive or Negative Adjustable 1.235V 1 Output 3A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3479EFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3.5MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,45000 Kč | 225,45 Kč |
| 10 | 176,10400 Kč | 1 761,04 Kč |
| 25 | 163,79920 Kč | 4 094,98 Kč |
| 100 | 150,27010 Kč | 15 027,01 Kč |
| 250 | 148,37604 Kč | 37 094,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 133,35257 Kč | 333 381,42 Kč |
| Unit Price without VAT: | 225,45000 Kč |
|---|---|
| Unit Price with VAT: | 272,79450 Kč |



