
ILAS1206ER301V | |
|---|---|
DigiKey Part Number | 541-ILAS1206ER301VTR-ND - Tape & Reel (TR) 541-ILAS1206ER301VCT-ND - Cut Tape (CT) 541-ILAS1206ER301VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILAS1206ER301V |
Description | FERRITE BEAD 300 OHM 1206 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 250mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,10680 Kč | 127,67 Kč |
| 50 | 4,55660 Kč | 227,83 Kč |
| 100 | 4,05470 Kč | 405,47 Kč |
| 250 | 3,44956 Kč | 862,39 Kč |
| 500 | 3,03002 Kč | 1 515,01 Kč |
| 1 000 | 2,64029 Kč | 2 640,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70349 Kč | 8 110,47 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



