



SMDC075F-2 | |
|---|---|
DigiKey Part Number | 18-SMDC075F-2TR-ND - Tape & Reel (TR) 18-SMDC075F-2CT-ND - Cut Tape (CT) 18-SMDC075F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDC075F-2 |
Description | PTC RESET FUSE 33V 750MA 2920 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 610 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.295" L x 0.201" W (7.50mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 5 | 15,66400 Kč | 78,32 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 50 | 11,99400 Kč | 599,70 Kč |
| 100 | 11,06590 Kč | 1 106,59 Kč |
| 250 | 9,94632 Kč | 2 486,58 Kč |
| 500 | 9,17318 Kč | 4 586,59 Kč |
| 1 000 | 8,45736 Kč | 8 457,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,15289 Kč | 24 611,56 Kč |
| 8 000 | 6,12092 Kč | 48 967,36 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




