
IHLP5050FDERR15M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDERR15M01TR-ND - Tape & Reel (TR) 541-IHLP5050FDERR15M01CT-ND - Cut Tape (CT) 541-IHLP5050FDERR15M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDERR15M01 |
Description | FIXED IND 150NH 55A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 55 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDERR15M01 Models |
Category | Current - Saturation (Isat) 118A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4343.151NLT | Pulse Electronics | 150 | 553-3005-1-ND | 35,49000 Kč | Direct |
| SRP1265A-R15M | Bourns Inc. | 687 | SRP1265A-R15MCT-ND | 29,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 32,88300 Kč | 328,83 Kč |
| 100 | 27,04750 Kč | 2 704,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,50068 Kč | 6 875,17 Kč |
| 500 | 25,93254 Kč | 12 966,27 Kč |
| 750 | 25,05789 Kč | 18 793,42 Kč |
| 1 250 | 23,99886 Kč | 29 998,58 Kč |
| 1 750 | 23,32662 Kč | 40 821,58 Kč |
| 2 500 | 22,63500 Kč | 56 587,50 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

