
PA4343.151NLT | |
|---|---|
DigiKey Part Number | 553-3005-2-ND - Tape & Reel (TR) 553-3005-1-ND - Cut Tape (CT) 553-3005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.151NLT |
Description | FIXED IND 150NH 55A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 55 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.151NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 118A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050FDERR15M01 | Vishay Dale | 100 | 541-IHLP5050FDERR15M01CT-ND | 40,11000 Kč | Direct |
| SRP1265A-R15M | Bourns Inc. | 687 | SRP1265A-R15MCT-ND | 29,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 25 | 26,93640 Kč | 673,41 Kč |
| 50 | 25,39080 Kč | 1 269,54 Kč |
| 100 | 23,93980 Kč | 2 393,98 Kč |
| 250 | 22,14952 Kč | 5 537,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,53394 Kč | 10 266,97 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


