
PA4343NLKIT | |
|---|---|
DigiKey Part Number | 553-3370-ND |
Manufacturer | |
Manufacturer Product Number | PA4343NLKIT |
Description | INDUCT KIT PA4343.XXXNLT SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 90 Pieces (18 Values - 5 Each) Surface Mount |
Datasheet | Datasheet |
Category | Quantity 90 Pieces (18 Values - 5 Each) |
Manufacturer Pulse Electronics | Inductance Range 150nH ~ 47µH |
Series | Mounting Type Surface Mount |
Packaging Case | Packages Included Non-Standard SMD |
Part Status Active | Features High Current |
Kit Type Fixed | Grade Automotive |
Style Molded | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 577,37000 Kč | 1 577,37 Kč |
| 10 | 1 369,93100 Kč | 13 699,31 Kč |
| Unit Price without VAT: | 1 577,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 908,61770 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| PA4343.103NLT | FIXED IND 10UH 10A 16.5 MOHM SMD | 5 |
| PA4343.223NLT | FIXED IND 22UH 9A 37 MOHM SMD | 5 |
| PA4343.472NLT | FIXED IND 4.7UH 13.5A 8.4 MOHM | 5 |
| PA4343.153NLT | FIXED IND 15UH 9A 28 MOHM SMD | 5 |
| PA4343.102NLT | FIXED IND 1UH 30A 2.3 MOHM SMD | 5 |

