
PA4343.153NLT | |
|---|---|
DigiKey Part Number | 553-3448-2-ND - Tape & Reel (TR) 553-3448-1-ND - Cut Tape (CT) 553-3448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.153NLT |
Description | FIXED IND 15UH 9A 28 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 9 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.153NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 12.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 25 | 26,93640 Kč | 673,41 Kč |
| 50 | 25,39080 Kč | 1 269,54 Kč |
| 100 | 23,93980 Kč | 2 393,98 Kč |
| 250 | 22,14952 Kč | 5 537,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,88588 Kč | 10 442,94 Kč |
| 1 000 | 19,69549 Kč | 19 695,49 Kč |
| 1 500 | 19,03175 Kč | 28 547,62 Kč |
| 2 500 | 18,22811 Kč | 45 570,28 Kč |
| 3 500 | 17,71799 Kč | 62 012,97 Kč |
| 5 000 | 17,19316 Kč | 85 965,80 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


