
IHLP5050EZERR22M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZERR22M01TR-ND - Tape & Reel (TR) 541-IHLP5050EZERR22M01CT-ND - Cut Tape (CT) 541-IHLP5050EZERR22M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZERR22M01 |
Description | FIXED IND 220NH 51A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 51 A 0.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZERR22M01 Models |
Category | Current - Saturation (Isat) 110A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1305-R22-R | Eaton - Electronics Division | 178 | 283-5239-1-ND | 33,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 31,20300 Kč | 312,03 Kč |
| 100 | 25,65330 Kč | 2 565,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,07196 Kč | 6 517,99 Kč |
| 500 | 24,58488 Kč | 12 292,44 Kč |
| 750 | 23,75545 Kč | 17 816,59 Kč |
| 1 250 | 22,75142 Kč | 28 439,27 Kč |
| 1 750 | 22,11389 Kč | 38 699,31 Kč |
| 2 500 | 21,45819 Kč | 53 645,47 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

