220 nH Shielded Drum Core, Wirewound Inductor 51 A 0.72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1305-R22-R

DigiKey Part Number
283-5239-2-ND - Tape & Reel (TR)
283-5239-1-ND - Cut Tape (CT)
283-5239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1305-R22-R
Description
FIXED IND 220NH 51A 0.72 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 51 A 0.72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
110A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.72mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP5050EZERR22M01Vishay Dale12541-IHLP5050EZERR22M01CT-ND1,54000 KčDirect
PA4343.221NLTPulse Electronics2 185553-3450-1-ND1,44000 KčDirect
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1027,82200 Kč278,22 Kč
10022,87100 Kč2 287,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40021,64580 Kč8 658,32 Kč
80020,41189 Kč16 329,51 Kč
1 20019,72395 Kč23 668,74 Kč
2 00018,89064 Kč37 781,28 Kč
2 80018,36163 Kč51 412,56 Kč
4 00017,81754 Kč71 270,16 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč