MFR Recommended
Similar

IHLP5050EZER1R0M5A | |
|---|---|
DigiKey Part Number | 541-10239-2-ND - Tape & Reel (TR) 541-10239-1-ND - Cut Tape (CT) 541-10239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER1R0M5A |
Description | FIXED IND 1UH 36.64A 2.14 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 36.64 A 2.14mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.14mOhm Max |
Series | Frequency - Self Resonant 37.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current - Saturation (Isat) 28A | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050EZEK1R0M5A | Vishay Dale | 0 | 541-IHLP5050EZEK1R0M5ATR-ND | 23,75545 Kč | MFR Recommended |
| HCM1A1305V2-1R0-R | Eaton - Electronics Division | 255 | 283-HCM1A1305V2-1R0-RCT-ND | 36,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,23356 Kč | 6 808,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



