MFR Recommended

IHLP4040EDERR68M5A | |
|---|---|
DigiKey Part Number | IHLP4040EDERR68M5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040EDERR68M5A |
Description | FIXED IND 680NH 27A 2.14 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 27 A 2.14mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.14mOhm Max |
Mfr | Frequency - Self Resonant 48.73MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current - Saturation (Isat) 19.1A | Height - Seated (Max) 0.213" (5.40mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040EDEKR68M5A | Vishay Dale | 0 | 541-IHLP4040EDEKR68M5ATR-ND | 17,94879 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,46774 Kč | 9 233,87 Kč |
| Unit Price without VAT: | 18,46774 Kč |
|---|---|
| Unit Price with VAT: | 22,34597 Kč |


