New at DigiKey
680 nH Shielded Molded Inductor 27 A 2.14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040EDEKR68M5A

DigiKey Part Number
541-IHLP4040EDEKR68M5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP4040EDEKR68M5A
Description
FIXED IND 680NH 27A 2.14 MOHM
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 27 A 2.14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.14mOhm Max
Series
Frequency - Self Resonant
48.73MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Current - Saturation (Isat)
19.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
70017,94879 Kč12 564,15 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94879 Kč
Unit Price with VAT:21,71804 Kč