IHLP4040DZER5R6M51 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 15,56652 Kč
Datasheet

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 15,42828 Kč
Datasheet

Direct


Pulse Electronics
In Stock: 2 452
Unit Price: 20,58000 Kč
Datasheet
5.6 µH Shielded Molded Inductor 9.3 A 17.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZER5R6M51

DigiKey Part Number
IHLP4040DZER5R6M51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP4040DZER5R6M51
Description
FIXED IND 5.6UH 9.3A 17.6 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 9.3 A 17.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZER5R6M51 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
17.6mOhm Max
Series
Frequency - Self Resonant
16.3MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
4040
Current Rating (Amps)
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Current - Saturation (Isat)
9A
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP4040DZEE5R6M51Vishay Dale0541-IHLP4040DZEE5R6M51TR-ND15,56652 KčMFR Recommended
IHLP4040DZEK5R6M51Vishay Dale0541-IHLP4040DZEK5R6M51TR-ND15,42828 KčMFR Recommended
PA4342.562NLTPulse Electronics2 452553-3440-1-ND20,58000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,36122 Kč8 180,61 Kč
Manufacturers Standard Package
Unit Price without VAT:16,36122 Kč
Unit Price with VAT:19,79708 Kč