
PA4342.562NLT | |
|---|---|
DigiKey Part Number | 553-3440-2-ND - Tape & Reel (TR) 553-3440-1-ND - Cut Tape (CT) 553-3440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.562NLT |
Description | FIXED IND 5.6UH 9A 19.3 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 9 A 19.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.562NLT Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,68120 Kč | 392,03 Kč |
| 50 | 14,78260 Kč | 739,13 Kč |
| 100 | 13,93640 Kč | 1 393,64 Kč |
| 250 | 12,89360 Kč | 3 223,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,15784 Kč | 6 078,92 Kč |
| 1 000 | 11,46407 Kč | 11 464,07 Kč |
| 1 500 | 11,07729 Kč | 16 615,93 Kč |
| 2 500 | 10,60878 Kč | 26 521,95 Kč |
| 3 500 | 10,31140 Kč | 36 089,90 Kč |
| 5 000 | 10,00546 Kč | 50 027,30 Kč |
| 12 500 | 9,64596 Kč | 120 574,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

