
IHLP4040DZER2R2M5A | |
|---|---|
DigiKey Part Number | 541-4353-2-ND - Tape & Reel (TR) 541-4353-1-ND - Cut Tape (CT) 541-4353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER2R2M5A |
Description | FIXED IND 2.2UH 12.5A 9.1 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12.5 A 9.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER2R2M5A Models |
Category | DC Resistance (DCR) 9.1mOhm Max |
Mfr | Frequency - Self Resonant 30.1MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 12.5A | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P4M2R2KVC | Panasonic Industry | 711 | PCD2462CT-ND | 0,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 21,69000 Kč | 216,90 Kč |
| 25 | 20,05480 Kč | 501,37 Kč |
| 50 | 18,91180 Kč | 945,59 Kč |
| 100 | 17,82940 Kč | 1 782,94 Kč |
| 250 | 16,49504 Kč | 4 123,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,10856 Kč | 7 554,28 Kč |
| 1 000 | 14,24702 Kč | 14 247,02 Kč |
| 1 500 | 13,76657 Kč | 20 649,85 Kč |
| 2 500 | 13,18476 Kč | 32 961,90 Kč |
| 3 500 | 12,81547 Kč | 44 854,14 Kč |
| 5 000 | 12,43547 Kč | 62 177,35 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |

