


ETQ-P4M2R2KVC | |
|---|---|
DigiKey Part Number | PCD2462TR-ND - Tape & Reel (TR) PCD2462CT-ND - Cut Tape (CT) PCD2462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M2R2KVC |
Description | FIXED IND 2.2UH 14.8A 7.48 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 14.8 A 7.48mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M2R2KVC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,76640 Kč | 344,16 Kč |
| 50 | 12,97680 Kč | 648,84 Kč |
| 100 | 12,23550 Kč | 1 223,55 Kč |
| 250 | 11,31876 Kč | 2 829,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,36756 Kč | 5 183,78 Kč |
| 1 000 | 9,77583 Kč | 9 775,83 Kč |
| 1 500 | 9,44588 Kč | 14 168,82 Kč |
| 2 500 | 9,04628 Kč | 22 615,70 Kč |
| 3 500 | 8,79252 Kč | 30 773,82 Kč |
| 5 000 | 8,53157 Kč | 42 657,85 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

