MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar

IHLP2525CZER8R2M01 | |
|---|---|
DigiKey Part Number | 541-1012-2-ND - Tape & Reel (TR) 541-1012-1-ND - Cut Tape (CT) 541-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER8R2M01 |
Description | FIXED IND 8.2UH 4A 68 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 4 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER8R2M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 100 | 16,10130 Kč | 1 610,13 Kč |
| 1 000 | 13,26843 Kč | 13 268,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,24908 Kč | 24 498,16 Kč |
| 4 000 | 11,55237 Kč | 46 209,48 Kč |
| 6 000 | 11,16387 Kč | 66 983,22 Kč |
| 10 000 | 10,84022 Kč | 108 402,20 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |









