8.2 µH Shielded Molded Inductor 4 A 68mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.822NLT

DigiKey Part Number
553-3423-2-ND - Tape & Reel (TR)
553-3423-1-ND - Cut Tape (CT)
553-3423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.822NLT
Description
FIXED IND 8.2UH 4A 68 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 4 A 68mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.822NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,66454 Kč9 664,54 Kč
3 0009,35272 Kč28 058,16 Kč
5 0009,04098 Kč45 204,90 Kč
10 0008,72921 Kč87 292,10 Kč
25 0008,29275 Kč207 318,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,15500 Kč171,55 Kč
2515,58880 Kč389,72 Kč
5014,65240 Kč732,62 Kč
10012,15780 Kč1 215,78 Kč
25011,22300 Kč2 805,75 Kč
50010,59980 Kč5 299,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,55200 Kč145,52 Kč
2513,47240 Kč336,81 Kč
5012,69960 Kč634,98 Kč
10011,97100 Kč1 197,10 Kč
25011,07520 Kč2 768,80 Kč
50010,44272 Kč5 221,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč