
IHLP2525CZER100M11 | |
|---|---|
DigiKey Part Number | 541-2577-2-ND - Tape & Reel (TR) 541-2577-1-ND - Cut Tape (CT) 541-2577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER100M11 |
Description | FIXED IND 10UH 4A 71.2 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4 A 71.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER100M11 Models |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 71.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0630CDMCCDS-100MC | Sumida America Inc. | 1 347 | 308-2459-1-ND | 15,75000 Kč | Direct |
| PA4341.103NLT | Pulse Electronics | 3 238 | 553-2993-1-ND | 17,64000 Kč | Direct |
| 0630CDMCDDS-100MC | Sumida America Inc. | 5 280 | 308-0630CDMCDDS-100MCCT-ND | 15,75000 Kč | Similar |
| HCM0703-100-R | Eaton - Electronics Division | 1 120 | 283-HCM0703-100-RCT-ND | 25,20000 Kč | Similar |
| SRP7030-100M | Bourns Inc. | 4 943 | SRP7030-100MCT-ND | 22,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 100 | 15,00940 Kč | 1 500,94 Kč |
| 1 000 | 12,34535 Kč | 12 345,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,24908 Kč | 24 498,16 Kč |
| 4 000 | 11,55237 Kč | 46 209,48 Kč |
| 6 000 | 11,16387 Kč | 66 983,22 Kč |
| 10 000 | 10,84022 Kč | 108 402,20 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


