
SRP7030-100M | |
|---|---|
DigiKey Part Number | SRP7030-100MTR-ND - Tape & Reel (TR) SRP7030-100MCT-ND - Cut Tape (CT) SRP7030-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-100M |
Description | FIXED IND 10UH 3A 85 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-100-R | Eaton - Electronics Division | 1 120 | 283-HCM0703-100-RCT-ND | 0,93000 Kč | Similar |
| HPAL1V0630-100-R | Eaton - Electronics Division | 918 | 283-HPAL1V0630-100-RCT-ND | 0,24000 Kč | Similar |
| LMLP07A7M100DTAS | KYOCERA AVX | 14 878 | 478-LMLP07A7M100DTASCT-ND | 0,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 15,04300 Kč | 1 504,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,37433 Kč | 12 374,33 Kč |
| 2 000 | 11,66933 Kč | 23 338,66 Kč |
| 3 000 | 11,27621 Kč | 33 828,63 Kč |
| 5 000 | 10,80015 Kč | 54 000,75 Kč |
| 7 000 | 10,49801 Kč | 73 486,07 Kč |
| 10 000 | 10,18718 Kč | 101 871,80 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

