10 µH Shielded Inductor 4 A 68mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMLP07A7M100DTAS

DigiKey Part Number
478-LMLP07A7M100DTASTR-ND - Tape & Reel (TR)
478-LMLP07A7M100DTASCT-ND - Cut Tape (CT)
478-LMLP07A7M100DTASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMLP07A7M100DTAS
Description
FIXED IND 10UH 4A 68 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 4 A 68mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
68mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
105,79500 Kč57,95 Kč
1004,77070 Kč477,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,92327 Kč3 923,27 Kč
2 0003,69922 Kč7 398,44 Kč
3 0003,57421 Kč10 722,63 Kč
5 0003,42284 Kč17 114,20 Kč
7 0003,32677 Kč23 287,39 Kč
10 0003,22788 Kč32 278,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč