330 nH Shielded Molded Inductor 16.5 A 5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZERR33M11

DigiKey Part Number
541-1230-2-ND - Tape & Reel (TR)
541-1230-1-ND - Cut Tape (CT)
541-1230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020CZERR33M11
Description
FIXED IND 330NH 16.5A 5 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 16.5 A 5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020CZERR33M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5mOhm Max
Series
Frequency - Self Resonant
112MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0530CDMCCDS-R33MCSumida America Inc.1 832308-0530CDMCCDS-R33MCCT-ND0,54000 KčDirect
PA4340.331NLTPulse Electronics7 750553-3395-1-ND0,70000 KčDirect
HCM0503-R35-REaton - Electronics Division1 493283-4424-1-ND0,69000 KčSimilar
SRP5030T-R33MBourns Inc.229SRP5030T-R33MCT-ND0,85000 KčSimilar
In-Stock: 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,13700 Kč201,37 Kč
10016,55480 Kč1 655,48 Kč
1 00013,68608 Kč13 686,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,59576 Kč25 191,52 Kč
4 00011,87941 Kč47 517,64 Kč
6 00011,47992 Kč68 879,52 Kč
10 00011,18144 Kč111 814,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč