330 nH Shielded Molded Inductor 13.5 A 5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0530CDMCCDS-R33MC

DigiKey Part Number
308-0530CDMCCDS-R33MCTR-ND - Tape & Reel (TR)
308-0530CDMCCDS-R33MCCT-ND - Cut Tape (CT)
308-0530CDMCCDS-R33MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0530CDMCCDS-R33MC
Description
FIXED IND 330NH 13.5A 5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 13.5 A 5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±20%
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP2020CZERR33M11Vishay Dale901541-1230-1-ND24,57000 KčDirect
In-Stock: 1 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1010,91900 Kč109,19 Kč
1008,98500 Kč898,50 Kč
1 0007,38941 Kč7 389,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,49888 Kč12 997,76 Kč
4 0006,12858 Kč24 514,32 Kč
6 0005,92210 Kč35 532,60 Kč
10 0005,67209 Kč56 720,90 Kč
14 0005,66946 Kč79 372,44 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč