
IHLP2020CZER2R2M11 | |
|---|---|
DigiKey Part Number | 541-1236-2-ND - Tape & Reel (TR) 541-1236-1-ND - Cut Tape (CT) 541-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER2R2M11 |
Description | FIXED IND 2.2UH 6.75A 25 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 6.75 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER2R2M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Frequency - Self Resonant 41MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 5.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020CZEK2R2M11 | Vishay Dale | 2 500 | 541-IHLP2020CZEK2R2M11CT-ND | 11,01958 Kč | MFR Recommended |
| 0530CDMCCDS-2R2MC | Sumida America Inc. | 91 133 | 308-2432-1-ND | 13,23000 Kč | Direct |
| HCM0503-2R2-R | Eaton - Electronics Division | 1 060 | 283-5236-1-ND | 16,80000 Kč | Direct |
| PA4340.222NLT | Pulse Electronics | 3 831 | 553-3393-1-ND | 17,22000 Kč | Direct |
| SRP5030TA-2R2M | Bourns Inc. | 7 375 | SRP5030TA-2R2MCT-ND | 21,84000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 15,03460 Kč | 1 503,46 Kč |
| 1 000 | 12,36635 Kč | 12 366,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,59576 Kč | 25 191,52 Kč |
| 4 000 | 11,87941 Kč | 47 517,64 Kč |
| 6 000 | 11,47992 Kč | 68 879,52 Kč |
| 10 000 | 11,18144 Kč | 111 814,40 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |




