
IHLP2020CZER2R2M01 | |
|---|---|
DigiKey Part Number | 541-1268-2-ND - Tape & Reel (TR) 541-1268-1-ND - Cut Tape (CT) 541-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER2R2M01 |
Description | FIXED IND 2.2UH 5.8A 29.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5.8 A 29.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER2R2M01 Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4340.222NLT | Pulse Electronics | 3 831 | 553-3393-1-ND | 17,10000 Kč | Direct |
| SRP5030T-2R2M | Bourns Inc. | 3 994 | SRP5030T-2R2MCT-ND | 20,86000 Kč | Direct |
| SRP5030TA-2R2M | Bourns Inc. | 7 350 | SRP5030TA-2R2MCT-ND | 21,69000 Kč | Direct |
| BMMA000505302R2MV1 | Pulse Electronics | 1 286 | 553-BMMA000505302R2MV1CT-ND | 10,84000 Kč | Similar |
| HCM0503-2R2-R | Eaton - Electronics Division | 950 | 283-5236-1-ND | 16,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,00000 Kč | 200,00 Kč |
| 100 | 16,44250 Kč | 1 644,25 Kč |
| 1 000 | 13,59320 Kč | 13 593,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,51028 Kč | 25 020,56 Kč |
| 4 000 | 11,79879 Kč | 47 195,16 Kč |
| 6 000 | 11,40202 Kč | 68 412,12 Kč |
| 10 000 | 11,10555 Kč | 111 055,50 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |



